Part Details for 0603X225K6R3CT by Walsin Technology Corporation
Overview of 0603X225K6R3CT by Walsin Technology Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603X225K6R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8914
|
Newark | Multilayer Ceramic Capacitor, 2.2 F, 10%, X5R, 6.3 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603X225K6R3CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1570 |
|
$0.0160 / $0.1020 | Buy Now |
DISTI #
58Y7800
|
Newark | Multilayer Ceramic Capacitor, 2.2 F, 10%, X5R, 6.3 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603X225K6R3CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
1292-0603X225K6R3CT-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10181 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
791-0603X225K6R3CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF +-10% 6.3V RoHS: Compliant | 2446 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0603 2.2 uF 6.3V X5R ±10% Tolerance Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0057 | Buy Now |
|
Onlinecomponents.com | 0603 2.2 uF 6.3V X5R ±10% Tolerance Multilayer Ceramic Chip Capacitor RoHS: Compliant |
64000 Partner Stock |
|
$0.0067 / $0.0106 | Buy Now |
DISTI #
77779560
|
Verical | Cap Ceramic 2.2uF 6.3V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 3572 Package Multiple: 1 | Americas - 15195 |
|
$0.0102 / $0.0196 | Buy Now |
|
Bristol Electronics | 320000 |
|
RFQ | ||
|
Quest Components | 256000 |
|
$0.0180 / $0.1200 | Buy Now | |
|
Quest Components | 5372 |
|
$0.0480 / $0.1600 | Buy Now |
Part Details for 0603X225K6R3CT
0603X225K6R3CT CAD Models
0603X225K6R3CT Part Data Attributes
|
0603X225K6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603X225K6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603X225K6R3CT
This table gives cross-reference parts and alternative options found for 0603X225K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603X225K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ1CB0J225K | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Panasonic Electronic Components | 0603X225K6R3CT vs ECJ1CB0J225K |
CC0603KRX5R5BB225 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | 0603X225K6R3CT vs CC0603KRX5R5BB225 |
C0603C225K9PALTU | CAP,CERAMIC,2.2UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KEMET Corporation | 0603X225K6R3CT vs C0603C225K9PALTU |
C0603C225K9PACTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603X225K6R3CT vs C0603C225K9PACTM |
0603X225K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Fenghua (HK) Electronics Ltd | 0603X225K6R3CT vs 0603X225K6R3S |
C0603C225K9PAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KEMET Corporation | 0603X225K6R3CT vs C0603C225K9PAC7013 |
C1608X5R225KCWS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Darfon Corporation | 0603X225K6R3CT vs C1608X5R225KCWS |
CM105X5R225K06KN | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 2.2 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603X225K6R3CT vs CM105X5R225K06KN |
MC03KTX6V3225 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603X225K6R3CT vs MC03KTX6V3225 |
CL10A225KQ8SNND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | 0603X225K6R3CT vs CL10A225KQ8SNND |