Part Details for 0603WL470GT by Kyocera AVX Components
Overview of 0603WL470GT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 0603WL470GT
0603WL470GT CAD Models
0603WL470GT Part Data Attributes
|
0603WL470GT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603WL470GT
Kyocera AVX Components
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 47 Weeks, 4 Days | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for 0603WL470GT
This table gives cross-reference parts and alternative options found for 0603WL470GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WL470GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0603CS-47NG | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Central Technologies | 0603WL470GT vs CT0603CS-47NG |
IWC0603F47NR-3G | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603 | Laird, A DuPont Business | 0603WL470GT vs IWC0603F47NR-3G |
PE-0603CD470GTT | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | 0603WL470GT vs PE-0603CD470GTT |
WRFI0603-S-47NGT | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 0603WL470GT vs WRFI0603-S-47NGT |
1879812-8 | General Purpose Inductor, 0.047uH, 2%, 1 Element, SMD, 0603 | TE Connectivity | 0603WL470GT vs 1879812-8 |
0603CS-470EGTS | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | 0603WL470GT vs 0603CS-470EGTS |
36501J47NGTDG | 1 ELEMENT, 0.047uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | 0603WL470GT vs 36501J47NGTDG |
WLCW1608Z0G47NPB | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603WL470GT vs WLCW1608Z0G47NPB |
FHW0603UC047GSB | General Purpose Inductor, 0.047uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603WL470GT vs FHW0603UC047GSB |
LCWC0603G47NRTAR | General Purpose Inductor, | Kyocera AVX Components | 0603WL470GT vs LCWC0603G47NRTAR |