Part Details for 0603WGG0624T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603WGG0624T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603WGG0624T5E
0603WGG0624T5E CAD Models
0603WGG0624T5E Part Data Attributes
|
0603WGG0624T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603WGG0624T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for 0603WGG0624T5E
This table gives cross-reference parts and alternative options found for 0603WGG0624T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WGG0624T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03624GP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | 0603WGG0624T5E vs RTT03624GP4 |
RTT03624GP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | 0603WGG0624T5E vs RTT03624GP3 |
0603SAG0624T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 0603WGG0624T5E vs 0603SAG0624T5E |
BCTS000603-6203GTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | 0603WGG0624T5E vs BCTS000603-6203GTP |
RTT03624GBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | 0603WGG0624T5E vs RTT03624GBA |
CR16-624-GY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | 0603WGG0624T5E vs CR16-624-GY |