Part Details for 0603WGF1245T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603WGF1245T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603WGF1245T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603WGF1245T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/16W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0050 / $0.0070 | Order Now |
Part Details for 0603WGF1245T5E
0603WGF1245T5E CAD Models
0603WGF1245T5E Part Data Attributes
|
0603WGF1245T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603WGF1245T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12400000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 0603WGF1245T5E
This table gives cross-reference parts and alternative options found for 0603WGF1245T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WGF1245T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F1245CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 0603WGF1245T5E vs RM06F1245CT |
CR0603-10W-1245FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | 0603WGF1245T5E vs CR0603-10W-1245FT |
CR0603-16W-1245FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400000ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603WGF1245T5E vs CR0603-16W-1245FT |
CR0603T200X12.4M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | 0603WGF1245T5E vs CR0603T200X12.4M+-1% |
CR0603-10W-1245FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400000ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603WGF1245T5E vs CR0603-10W-1245FT-13 |
CR-03FLA--12M4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603WGF1245T5E vs CR-03FLA--12M4 |
CR0603-10W-1245FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | 0603WGF1245T5E vs CR0603-10W-1245FPT-13 |
CR-03FLB--12M4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603WGF1245T5E vs CR-03FLB--12M4 |
CR0603-16W-1245FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400000ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603WGF1245T5E vs CR0603-16W-1245FT-13 |
CR0603-16W-1245FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12400000ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603WGF1245T5E vs CR0603-16W-1245FPT |