Part Details for 0603WAD2801T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603WAD2801T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603WAD2801T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603WAD2801T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W 0.5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
Part Details for 0603WAD2801T5E
0603WAD2801T5E CAD Models
0603WAD2801T5E Part Data Attributes
|
0603WAD2801T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603WAD2801T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 0603WAD2801T5E
This table gives cross-reference parts and alternative options found for 0603WAD2801T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WAD2801T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603DR-072K8L | Fixed Resistor, 0.1W, 2800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603WAD2801T5E vs AF0603DR-072K8L |
CDP06032K80.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 0603WAD2801T5E vs CDP06032K80.5%100PPM/KNP20 |
RK73H1JRTBK2801D | RES,SMT,THICK FILM,2.8K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | 0603WAD2801T5E vs RK73H1JRTBK2801D |
ADF06032K80.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | 0603WAD2801T5E vs ADF06032K80.5%100PPM/KKS |
CDF06032K80.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 0603WAD2801T5E vs CDF06032K80.5%100PPM/KNS |
ERJS03D2801V | Fixed Resistor, | Panasonic Electronic Components | 0603WAD2801T5E vs ERJS03D2801V |
CR-03DL7---2K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603WAD2801T5E vs CR-03DL7---2K8 |
CR16-2801-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | 0603WAD2801T5E vs CR16-2801-DY |
ADF06032K80.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | 0603WAD2801T5E vs ADF06032K80.5%100PPM/KKP |
CR0603-10W-2801DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | 0603WAD2801T5E vs CR0603-10W-2801DT-13 |