Part Details for 0603W160D101PT-H by Capax Technologies Inc
Overview of 0603W160D101PT-H by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603W160D101PT-H
0603W160D101PT-H CAD Models
0603W160D101PT-H Part Data Attributes
|
0603W160D101PT-H
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0603W160D101PT-H
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N5600, -5600ppm/Cel TC, 0.000016uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 1.57 mm | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Temperature Characteristics Code | N5600 | |
Temperature Coefficient | -5600ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Width | 0.81 mm |
Alternate Parts for 0603W160D101PT-H
This table gives cross-reference parts and alternative options found for 0603W160D101PT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603W160D101PT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603W160D101GT- | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N5600, -5600ppm/Cel TC, 0.000016uF, 0603, | Capax Technologies Inc | 0603W160D101PT-H vs 0603W160D101GT- |
0603W160D101GT-H | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N5600, -5600ppm/Cel TC, 0.000016uF, 0603, | Capax Technologies Inc | 0603W160D101PT-H vs 0603W160D101GT-H |
0603W160D101PT-C | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N5600, -5600ppm/Cel TC, 0.000016uF, 0603, | Capax Technologies Inc | 0603W160D101PT-H vs 0603W160D101PT-C |
0603W160D101GT-A | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N5600, -5600ppm/Cel TC, 0.000016uF, 0603, | Capax Technologies Inc | 0603W160D101PT-H vs 0603W160D101GT-A |
0603W160D101ST-H | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N5600, -5600ppm/Cel TC, 0.000016uF, 0603, | Capax Technologies Inc | 0603W160D101PT-H vs 0603W160D101ST-H |
0603W160D101SNT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N5600, -5600ppm/Cel TC, 0.000016uF, 0603, | Capax Technologies Inc | 0603W160D101PT-H vs 0603W160D101SNT |
0603W160D101PT- | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N5600, -5600ppm/Cel TC, 0.000016uF, 0603, | Capax Technologies Inc | 0603W160D101PT-H vs 0603W160D101PT- |
0603W160D101SNT-B | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N5600, -5600ppm/Cel TC, 0.000016uF, 0603, | Capax Technologies Inc | 0603W160D101PT-H vs 0603W160D101SNT-B |
0603W160D101SNT-H | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N5600, -5600ppm/Cel TC, 0.000016uF, 0603, | Capax Technologies Inc | 0603W160D101PT-H vs 0603W160D101SNT-H |
0603W160D101PT-A | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N5600, -5600ppm/Cel TC, 0.000016uF, 0603, | Capax Technologies Inc | 0603W160D101PT-H vs 0603W160D101PT-A |