-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4068
|
Newark | 0603Sff250F/32-2 |Raychem Te Connectivity 0603SFF250F/32-2 RoHS: Not Compliant Min Qty: 179 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $0.7630 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 2.5A SMD Solder Pad 0603 Ceramic T/R RoHS: Compliant |
24545 Partner Stock |
|
$0.2111 / $0.6395 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.2400 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603SFF250F/32-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0603SFF250F/32-2
TE Connectivity
Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |