Part Details for 0603SAJ0475T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603SAJ0475T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603SAJ0475T4E
0603SAJ0475T4E CAD Models
0603SAJ0475T4E Part Data Attributes
|
0603SAJ0475T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603SAJ0475T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 0603SAJ0475T4E
This table gives cross-reference parts and alternative options found for 0603SAJ0475T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAJ0475T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JRTTDB475J | RES,SMT,THICK FILM,4.7M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | 0603SAJ0475T4E vs RK73B1JRTTDB475J |
MCR03PZHIJ475 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | 0603SAJ0475T4E vs MCR03PZHIJ475 |
RK73B1JLBC475J | RES,SMT,THICK FILM,4.7M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | 0603SAJ0475T4E vs RK73B1JLBC475J |
RMC1/16-475JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | 0603SAJ0475T4E vs RMC1/16-475JB |
0603WGJ0475CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 0603SAJ0475T4E vs 0603WGJ0475CDE |
0603WGJ0475B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 0603SAJ0475T4E vs 0603WGJ0475B2 |
0603SAJ0475TB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 0603SAJ0475T4E vs 0603SAJ0475TB |
0603SAJ0475T1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 0603SAJ0475T4E vs 0603SAJ0475T1 |
0603SAJ0475C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 0603SAJ0475T4E vs 0603SAJ0475C2 |
0603SAJ0475T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 0603SAJ0475T4E vs 0603SAJ0475T3E |