Part Details for 0603SAF1964T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603SAF1964T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603SAF1964T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603SAF1964T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
Part Details for 0603SAF1964T5E
0603SAF1964T5E CAD Models
0603SAF1964T5E Part Data Attributes
|
0603SAF1964T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603SAF1964T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 0603SAF1964T5E
This table gives cross-reference parts and alternative options found for 0603SAF1964T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAF1964T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-1964FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603SAF1964T5E vs CR0603-10W-1964FT-13 |
RM06F1964CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0603SAF1964T5E vs RM06F1964CT |
CR0603-16W-1964FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603SAF1964T5E vs CR0603-16W-1964FT-13 |
CRCW06031M96FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603SAF1964T5E vs CRCW06031M96FKEBC |
WCR-WCR0603LF-1964-F-P-LT | Fixed Resistor, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | 0603SAF1964T5E vs WCR-WCR0603LF-1964-F-P-LT |
CRCW06031M96FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603SAF1964T5E vs CRCW06031M96FKEAC |
CRG0603F1M96 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | 0603SAF1964T5E vs CRG0603F1M96 |
ADF06031M961%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | 0603SAF1964T5E vs ADF06031M961%100PPM/KKP10 |
AF0603FR-131M96L | Fixed Resistor, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603SAF1964T5E vs AF0603FR-131M96L |
WR06W1964FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603SAF1964T5E vs WR06W1964FBL |