Part Details for 0603SAF1502T10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603SAF1502T10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603SAF1502T10
0603SAF1502T10 CAD Models
0603SAF1502T10 Part Data Attributes
|
0603SAF1502T10
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603SAF1502T10
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 0603SAF1502T10
This table gives cross-reference parts and alternative options found for 0603SAF1502T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAF1502T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR060315K1%R | RESISTOR, 0.1W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 0603SAF1502T10 vs NMCR060315K1%R |
WF06Y1502FBS | Fixed Resistor, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603SAF1502T10 vs WF06Y1502FBS |
CR161502FE | Fixed Resistor, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | 0603SAF1502T10 vs CR161502FE |
CR161502FVH | RESISTOR, 0.1W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP | Hokuriku Electric Industry Co Ltd | 0603SAF1502T10 vs CR161502FVH |
WF06Y1502FTK | Fixed Resistor, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603SAF1502T10 vs WF06Y1502FTK |
WF06Y1502FTS | Fixed Resistor, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603SAF1502T10 vs WF06Y1502FTS |
WF06Y1502FBG | Fixed Resistor, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603SAF1502T10 vs WF06Y1502FBG |
NMCR060315K1%G | RESISTOR, 0.1W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 0603SAF1502T10 vs NMCR060315K1%G |