There are no models available for this part yet.
Overview of 0603SAF1000T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0603SAF1000T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-0603SAF1000T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W-S 1% T/R-5000 RoHS: Compliant | 115000 |
|
$0.0010 | Buy Now | |
DISTI #
0603SAF1000T5E
|
TME | Resistor: thick film, SMD, 0603, 100Ω, 0.1W, ±1%, -55÷155°C Min Qty: 5000 | 630000 |
|
$0.0008 / $0.0010 | Buy Now | |
DISTI #
SMD0603-100R-1%
|
TME | Resistor: thick film, SMD, 0603, 100Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 414400 |
|
$0.0008 / $0.0107 | Buy Now | |
Chip Stock | 30000 |
|
RFQ |
CAD Models for 0603SAF1000T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 0603SAF1000T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for 0603SAF1000T5E
This table gives cross-reference parts and alternative options found for 0603SAF1000T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAF1000T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0603LF-1000-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 0603SAF1000T5E vs WCR-WCR0603LF-1000-F-P-LT |
WCR0603-100RFI | Fixed Resistor, 0.1W, 100ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | 0603SAF1000T5E vs WCR0603-100RFI |
MC0100W06031100R | Fixed Resistor, | SPC Multicomp | 0603SAF1000T5E vs MC0100W06031100R |
WCR0603-100RFA | Fixed Resistor, 0.1W, 100ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | 0603SAF1000T5E vs WCR0603-100RFA |
Related Parts for 0603SAF1000T5E
-
1206S4F1000T5EFixed Resistors
-
C1206C475K3RAC7800Fixed Capacitors
-
SSW-107-22-F-D-VS-TRHeaders and Edge Type Connectors
-
B160-13-FRectifier Diodes
-
DRQ127-220-RFixed Inductors
-
NVTFS5C453NLTAGPower Field-Effect Transistors
-
MMA02040C2209FB300Thin Film Resistors
-
54F-790-018Data Line Filters
-
SMAJ12CA-13-FTransient Suppressors