Part Details for 0603S334KJXB by SRT Micro Ceramique
Overview of 0603S334KJXB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603S334KJXB
0603S334KJXB CAD Models
0603S334KJXB Part Data Attributes
|
0603S334KJXB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0603S334KJXB
SRT Micro Ceramique
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603S334KJXB
This table gives cross-reference parts and alternative options found for 0603S334KJXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603S334KJXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD03YDK334AX7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603S334KJXB vs LD03YDK334AX7A |
LD03YDK334AB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603S334KJXB vs LD03YDK334AB9A |
LD03YD334KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603S334KJXB vs LD03YD334KAX4A |
LD03YDK334AB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603S334KJXB vs LD03YDK334AB4A |
NMC0603X5R334K16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.33uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | 0603S334KJXB vs NMC0603X5R334K16TRPLP |
0603S334KJXWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603S334KJXB vs 0603S334KJXWD04MLS |
222278653656 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0603S334KJXB vs 222278653656 |
0603S334KJHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603S334KJXB vs 0603S334KJHBD04 |
0603YD334KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603S334KJXB vs 0603YD334KAJ2A |
LD03YD334KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603S334KJXB vs LD03YD334KAX9A |