Datasheets
0603RH820G500CB by: Fenghua (HK) Electronics Ltd

CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,RH TC CODE,0603 CASE

Part Details for 0603RH820G500CB by Fenghua (HK) Electronics Ltd

Overview of 0603RH820G500CB by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for 0603RH820G500CB

0603RH820G500CB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603RH820G500CB Part Data Attributes

0603RH820G500CB Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
0603RH820G500CB Fenghua (HK) Electronics Ltd CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,RH TC CODE,0603 CASE
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Box
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code RH
Terminal Finish Copper (Cu)
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for 0603RH820G500CB

This table gives cross-reference parts and alternative options found for 0603RH820G500CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603RH820G500CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603RH820G500C CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,RH TC CODE,0603 CASE Fenghua (HK) Electronics Ltd 0603RH820G500CB vs 0603RH820G500C
0603RH820G500NB CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,RH TC CODE,0603 CASE Fenghua (HK) Electronics Ltd 0603RH820G500CB vs 0603RH820G500NB
0603RH820G500N CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,RH TC CODE,0603 CASE Fenghua (HK) Electronics Ltd 0603RH820G500CB vs 0603RH820G500N
0603RH820G500NT CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,RH TC CODE,0603 CASE Fenghua (HK) Electronics Ltd 0603RH820G500CB vs 0603RH820G500NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603RH820G500CB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603RH820G500CB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 0603RH820G500CB would you like to use for your alert(s)?
  • Please alert me when 0603RH820G500CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603RH820G500CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603RH820G500CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603RH820G500CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603RH820G500CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603RH820G500CB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: