0603RH100C160NT
Fenghua (HK) Electronics Ltd
Description: CAP,CERAMIC,10PF,16VDC,.25PF -TOL,.25PF +TOL,RH TC CODE,0603 CASE

Overview of 0603RH100C160NT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 0603RH100C160NT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603RH100C160NT by Fenghua (HK) Electronics Ltd

0603RH100C160NT
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Paper
Positive Tolerance
2.5%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
RH
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603RH100C160NT
    Fenghua (HK) Electronics Ltd
    CAP,CERAMIC,10PF,16VDC,.25PF -TOL,.25PF +TOL,RH TC CODE,0603 CASE
    VS

Alternate Parts for 0603RH100C160NT

This table gives cross-reference parts and alternative options found for 0603RH100C160NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603RH100C160NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603RH100C160N CAP,CERAMIC,10PF,16VDC,.25PF -TOL,.25PF +TOL,RH TC CODE,0603 CASE Fenghua (HK) Electronics Ltd 0603RH100C160NT vs 0603RH100C160N
0603RH100C160S CAP,CERAMIC,10PF,16VDC,.25PF -TOL,.25PF +TOL,RH TC CODE,0603 CASE Fenghua (HK) Electronics Ltd 0603RH100C160NT vs 0603RH100C160S
0603RH100C160SB CAP,CERAMIC,10PF,16VDC,.25PF -TOL,.25PF +TOL,RH TC CODE,0603 CASE Fenghua (HK) Electronics Ltd 0603RH100C160NT vs 0603RH100C160SB
0603RH100C160ST CAP,CERAMIC,10PF,16VDC,.25PF -TOL,.25PF +TOL,RH TC CODE,0603 CASE Fenghua (HK) Electronics Ltd 0603RH100C160NT vs 0603RH100C160ST
0603RH100C160CT CAP,CERAMIC,10PF,16VDC,.25PF -TOL,.25PF +TOL,RH TC CODE,0603 CASE Fenghua (HK) Electronics Ltd 0603RH100C160NT vs 0603RH100C160CT
0603RH100C160NB CAP,CERAMIC,10PF,16VDC,.25PF -TOL,.25PF +TOL,RH TC CODE,0603 CASE Fenghua (HK) Electronics Ltd 0603RH100C160NT vs 0603RH100C160NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603RH100C160NT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603RH100C160NT by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 0603RH100C160NT would you like to use for your alert(s)?
  • Please alert me when 0603RH100C160NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603RH100C160NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603RH100C160NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603RH100C160NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603RH100C160NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603RH100C160NT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: