Part Details for 0603NPO561M2P1R by Presidio Components Inc
Overview of 0603NPO561M2P1R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603NPO561M2P1R
0603NPO561M2P1R CAD Models
0603NPO561M2P1R Part Data Attributes
|
0603NPO561M2P1R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0603NPO561M2P1R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Width | 0.81 mm |
Alternate Parts for 0603NPO561M2P1R
This table gives cross-reference parts and alternative options found for 0603NPO561M2P1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603NPO561M2P1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603NPO561M2PD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Presidio Components Inc | 0603NPO561M2P1R vs 0603NPO561M2PD |
0603NPO561M2TDR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Presidio Components Inc | 0603NPO561M2P1R vs 0603NPO561M2TDR |
0603NPO561M2P2R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Presidio Components Inc | 0603NPO561M2P1R vs 0603NPO561M2P2R |
HR0603NPO561M2P6R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Presidio Components Inc | 0603NPO561M2P1R vs HR0603NPO561M2P6R |
HR0603NPO561M2TCR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Presidio Components Inc | 0603NPO561M2P1R vs HR0603NPO561M2TCR |
0603NPO561M2NGB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Presidio Components Inc | 0603NPO561M2P1R vs 0603NPO561M2NGB |
C0603N561M500BBX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Holy Stone Enterprise Co Ltd | 0603NPO561M2P1R vs C0603N561M500BBX |
0603NPO561M2NT9A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Presidio Components Inc | 0603NPO561M2P1R vs 0603NPO561M2NT9A |
HR0603NPO561M2H2R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Presidio Components Inc | 0603NPO561M2P1R vs HR0603NPO561M2H2R |
0603NPO561M2NGCR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Presidio Components Inc | 0603NPO561M2P1R vs 0603NPO561M2NGCR |