Part Details for 0603NP03R9BW2AR by American Technical Ceramics Corp
Overview of 0603NP03R9BW2AR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603NP03R9BW2AR
0603NP03R9BW2AR CAD Models
0603NP03R9BW2AR Part Data Attributes
|
0603NP03R9BW2AR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0603NP03R9BW2AR
American Technical Ceramics Corp
CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Manufacturer Series | 0603(50V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NP0 | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for 0603NP03R9BW2AR
This table gives cross-reference parts and alternative options found for 0603NP03R9BW2AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603NP03R9BW2AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603NP03R9BT2SR | CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | 0603NP03R9BW2AR vs 0603NP03R9BT2SR |
500R14N3R9BV4T | CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Johanson Dielectrics Inc | 0603NP03R9BW2AR vs 500R14N3R9BV4T |
0603NPO3R9BW2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | American Technical Ceramics Corp | 0603NP03R9BW2AR vs 0603NPO3R9BW2AR |
0603NPO3R9BT2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603 | American Technical Ceramics Corp | 0603NP03R9BW2AR vs 0603NPO3R9BT2SR |
500R14N3R9BV4R | CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Johanson Dielectrics Inc | 0603NP03R9BW2AR vs 500R14N3R9BV4R |
0603CG3R9B500AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Skywell Technology Inc | 0603NP03R9BW2AR vs 0603CG3R9B500AA |
06035A3R9BA19A | Ceramic Capacitor, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Kyocera AVX Components | 0603NP03R9BW2AR vs 06035A3R9BA19A |
0603CG3R9B500BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Skywell Technology Inc | 0603NP03R9BW2AR vs 0603CG3R9B500BA |
0603NPO3R9BE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | American Technical Ceramics Corp | 0603NP03R9BW2AR vs 0603NPO3R9BE2ST |
0603CG3R9B500BM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Skywell Technology Inc | 0603NP03R9BW2AR vs 0603CG3R9B500BM |