Part Details for 0603N7R5C251SHT by Knowles Capacitors
Overview of 0603N7R5C251SHT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603N7R5C251SHT
0603N7R5C251SHT CAD Models
0603N7R5C251SHT Part Data Attributes
|
0603N7R5C251SHT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603N7R5C251SHT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603N7R5C251SHT
This table gives cross-reference parts and alternative options found for 0603N7R5C251SHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N7R5C251SHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N7R5C251PH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Knowles Capacitors | 0603N7R5C251SHT vs 0603N7R5C251PH |
0603N7R5C251YHW-HK | Ceramic Capacitor, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Knowles Capacitors | 0603N7R5C251SHT vs 0603N7R5C251YHW-HK |
0603N7R5C251DH-HB | Ceramic Capacitor, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Knowles Capacitors | 0603N7R5C251SHT vs 0603N7R5C251DH-HB |
251SHS7R5CSEROHS | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000075uF, SURFACE MOUNT, 0603, CHIP, ROHS AND REACH COMPLIANT | Temex Ceramics | 0603N7R5C251SHT vs 251SHS7R5CSEROHS |
0603N7R5C251DH-HS | Ceramic Capacitor, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Knowles Capacitors | 0603N7R5C251SHT vs 0603N7R5C251DH-HS |
600S7R5CW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000075uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 0603N7R5C251SHT vs 600S7R5CW250XV |
05002-7R5KCZM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Kyocera AVX Components | 0603N7R5C251SHT vs 05002-7R5KCZM |
05002-7R5KCUH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Kyocera AVX Components | 0603N7R5C251SHT vs 05002-7R5KCUH |
0603N7R5C251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603N7R5C251SHT vs 0603N7R5C251PHT |
0603N7R5C251N | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Knowles Capacitors | 0603N7R5C251SHT vs 0603N7R5C251N |