0603N7R5C251NHW
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603,

Overview of 0603N7R5C251NHW by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for 0603N7R5C251NHW by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603N7R5C251NHW by Knowles Capacitors

0603N7R5C251NHW
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.889 mm
JESD-609 Code
e3
Length
1.52 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
3.3333%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.762 mm
Want to compare parts?
  1. 0603N7R5C251NHW
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603,
    VS

Alternate Parts for 0603N7R5C251NHW

This table gives cross-reference parts and alternative options found for 0603N7R5C251NHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N7R5C251NHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603N7R5C251PH Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, Knowles Capacitors 0603N7R5C251NHW vs 0603N7R5C251PH
0603N7R5C251YHW-HK Ceramic Capacitor, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, Knowles Capacitors 0603N7R5C251NHW vs 0603N7R5C251YHW-HK
0603N7R5C251DH-HB Ceramic Capacitor, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, Knowles Capacitors 0603N7R5C251NHW vs 0603N7R5C251DH-HB
251SHS7R5CSEROHS CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000075uF, SURFACE MOUNT, 0603, CHIP, ROHS AND REACH COMPLIANT Temex Ceramics 0603N7R5C251NHW vs 251SHS7R5CSEROHS
0603N7R5C251DH-HS Ceramic Capacitor, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, Knowles Capacitors 0603N7R5C251NHW vs 0603N7R5C251DH-HS
600S7R5CW250XV CAPACITOR, CERAMIC, 250V, C0G, 0.0000075uF, SURFACE MOUNT, 0603, CHIP American Technical Ceramics Corp 0603N7R5C251NHW vs 600S7R5CW250XV
05002-7R5KCZM Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, Kyocera AVX Components 0603N7R5C251NHW vs 05002-7R5KCZM
05002-7R5KCUH Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, Kyocera AVX Components 0603N7R5C251NHW vs 05002-7R5KCUH
0603N7R5C251PHT Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP Knowles Capacitors 0603N7R5C251NHW vs 0603N7R5C251PHT
0603N7R5C251N Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, Knowles Capacitors 0603N7R5C251NHW vs 0603N7R5C251N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603N7R5C251NHW by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603N7R5C251NHW by Knowles Capacitors

  • Please alert me when 0603N7R5C251NHW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603N7R5C251NHW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603N7R5C251NHW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603N7R5C251NHW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603N7R5C251NHW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603N7R5C251NHW by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: