Part Details for 0603N5R1C251VHW by Knowles Capacitors
Overview of 0603N5R1C251VHW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603N5R1C251VHW
0603N5R1C251VHW CAD Models
0603N5R1C251VHW Part Data Attributes
|
0603N5R1C251VHW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603N5R1C251VHW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 4.902% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603N5R1C251VHW
This table gives cross-reference parts and alternative options found for 0603N5R1C251VHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N5R1C251VHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N5R1C251PHW-HB | Ceramic Capacitor, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 0603N5R1C251VHW vs 0603N5R1C251PHW-HB |
SQCSVA5R1CA76A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0603N5R1C251VHW vs SQCSVA5R1CA76A |
0603N5R1C251PH-HS | Ceramic Capacitor, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 0603N5R1C251VHW vs 0603N5R1C251PH-HS |
0603N5R1C251YHT-HK | Ceramic Capacitor, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 0603N5R1C251VHW vs 0603N5R1C251YHT-HK |
UQCSVA5R1CAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603N5R1C251VHW vs UQCSVA5R1CAJ2A |
600S5R1CT250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603N5R1C251VHW vs 600S5R1CT250XT4K |
0603N5R1C251YHW-HS | Ceramic Capacitor, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 0603N5R1C251VHW vs 0603N5R1C251YHW-HS |
600S5R1CW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 0603N5R1C251VHW vs 600S5R1CW250V |
0603N5R1C251DHT-HS | Ceramic Capacitor, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 0603N5R1C251VHW vs 0603N5R1C251DHT-HS |
600S5R1CT250V | CAPACITOR, CERAMIC, 250V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 0603N5R1C251VHW vs 600S5R1CT250V |