Part Details for 0603N5R1B251PT by Knowles Capacitors
Overview of 0603N5R1B251PT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603N5R1B251PT
0603N5R1B251PT CAD Models
0603N5R1B251PT Part Data Attributes
|
0603N5R1B251PT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603N5R1B251PT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.9608% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.9608% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603N5R1B251PT
This table gives cross-reference parts and alternative options found for 0603N5R1B251PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N5R1B251PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N5R1B251YH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 0603N5R1B251PT vs 0603N5R1B251YH |
600S5R1BT250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.961% +Tol, 1.961% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603N5R1B251PT vs 600S5R1BT250XT4K |
UQCSVA5R1BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0603N5R1B251PT vs UQCSVA5R1BAT2A |
600S5R1BW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603N5R1B251PT vs 600S5R1BW250T |
0603N5R1B251YHW-HS | Ceramic Capacitor, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 0603N5R1B251PT vs 0603N5R1B251YHW-HS |
600S5R1BW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 0603N5R1B251PT vs 600S5R1BW250XV |
600S5R1BT250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 0603N5R1B251PT vs 600S5R1BT250XV |
05002-5R1KBZL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Kyocera AVX Components | 0603N5R1B251PT vs 05002-5R1KBZL |
0603N5R1B251VT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603N5R1B251PT vs 0603N5R1B251VT |
0603N5R1B251PHW-HK | Ceramic Capacitor, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 0603N5R1B251PT vs 0603N5R1B251PHW-HK |