Datasheets
0603N560F100LT by: Walsin Technology Corporation

Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603,

Part Details for 0603N560F100LT by Walsin Technology Corporation

Overview of 0603N560F100LT by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0603N560F100LT

0603N560F100LT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603N560F100LT Part Data Attributes

0603N560F100LT Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
0603N560F100LT Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 10 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for 0603N560F100LT

This table gives cross-reference parts and alternative options found for 0603N560F100LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N560F100LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SCM10C560FNNI Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, Surge Components Inc 0603N560F100LT vs SCM10C560FNNI
0603NPO560F10V Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, Synton-Tech Corp 0603N560F100LT vs 0603NPO560F10V
SCM10C560FNND Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, Surge Components Inc 0603N560F100LT vs SCM10C560FNND
0603N560F100LG Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, Walsin Technology Corporation 0603N560F100LT vs 0603N560F100LG
SCM10C560FNNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, Surge Components Inc 0603N560F100LT vs SCM10C560FNNC
SCM10C560FNNH Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, Surge Components Inc 0603N560F100LT vs SCM10C560FNNH
N0603C560FNT Ceramic Capacitor, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, Walsin Technology Corporation 0603N560F100LT vs N0603C560FNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603N560F100LT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603N560F100LT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of 0603N560F100LT would you like to use for your alert(s)?
  • Please alert me when 0603N560F100LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603N560F100LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603N560F100LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603N560F100LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603N560F100LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603N560F100LT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: