Datasheets
0603N470M160VH by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603,

Part Details for 0603N470M160VH by Knowles Capacitors

Overview of 0603N470M160VH by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0603N470M160VH

0603N470M160VH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603N470M160VH Part Data Attributes

0603N470M160VH Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0603N470M160VH Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.889 mm
Length 1.52 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Reference Standard MIL-PRF-55681
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.762 mm

Alternate Parts for 0603N470M160VH

This table gives cross-reference parts and alternative options found for 0603N470M160VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N470M160VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603N470M160P Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, Knowles Capacitors 0603N470M160VH vs 0603N470M160P
0603N470M160PT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP Knowles Capacitors 0603N470M160VH vs 0603N470M160PT
0603N470M160YHT-HK Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, Knowles Capacitors 0603N470M160VH vs 0603N470M160YHT-HK
BC03YA470MZT1AA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N470M160VH vs BC03YA470MZT1AA1
BC03YA470MZT3AA3 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N470M160VH vs BC03YA470MZT3AA3
MQ03YA470MGT1A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N470M160VH vs MQ03YA470MGT1A
0603N470M160DH-HK Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, Knowles Capacitors 0603N470M160VH vs 0603N470M160DH-HK
LD03YA470MAB2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N470M160VH vs LD03YA470MAB2A
BC03YA470MZJ1SA2 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N470M160VH vs BC03YA470MZJ1SA2
BC03YA470MZJ1SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N470M160VH vs BC03YA470MZJ1SA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603N470M160VH by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603N470M160VH by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0603N470M160VH would you like to use for your alert(s)?
  • Please alert me when 0603N470M160VH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603N470M160VH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603N470M160VH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603N470M160VH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603N470M160VH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603N470M160VH by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: