0603N1R8B251PHT-HK
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603,

Overview of 0603N1R8B251PHT-HK by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0603N1R8B251PHT-HK by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603N1R8B251PHT-HK by Knowles Capacitors

0603N1R8B251PHT-HK
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.89 mm
Length
1.52 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5.5556%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
5.5556%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
MIL-PRF-38534
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.762 mm
Want to compare parts?
  1. 0603N1R8B251PHT-HK
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603,
    VS

Alternate Parts for 0603N1R8B251PHT-HK

This table gives cross-reference parts and alternative options found for 0603N1R8B251PHT-HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N1R8B251PHT-HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603RN1R8B251NGT Ceramic Capacitor, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors 0603N1R8B251PHT-HK vs 0603RN1R8B251NGT
05002-1R8KBUM Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Kyocera AVX Components 0603N1R8B251PHT-HK vs 05002-1R8KBUM
600S1R8BW250T Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N1R8B251PHT-HK vs 600S1R8BW250T
0603N1R8B251NHW Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors 0603N1R8B251PHT-HK vs 0603N1R8B251NHW
05002-1R8KBZ CAP,CERAMIC,1.8PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE Kyocera AVX Components 0603N1R8B251PHT-HK vs 05002-1R8KBZ
0603N1R8B251PHT Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Knowles Capacitors 0603N1R8B251PHT-HK vs 0603N1R8B251PHT
0603N1R8B251YHW-HS Ceramic Capacitor, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors 0603N1R8B251PHT-HK vs 0603N1R8B251YHW-HS
AQ06VA1R8BAJ6A Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, CHIP Kyocera AVX Components 0603N1R8B251PHT-HK vs AQ06VA1R8BAJ6A
05002-1R8KBML Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Kyocera AVX Components 0603N1R8B251PHT-HK vs 05002-1R8KBML
0603N1R8B251NW Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors 0603N1R8B251PHT-HK vs 0603N1R8B251NW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603N1R8B251PHT-HK by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603N1R8B251PHT-HK by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0603N1R8B251PHT-HK would you like to use for your alert(s)?
  • Please alert me when 0603N1R8B251PHT-HK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603N1R8B251PHT-HK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603N1R8B251PHT-HK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603N1R8B251PHT-HK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603N1R8B251PHT-HK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603N1R8B251PHT-HK by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: