Part Details for 0603J2501P20BUT by Knowles Capacitors
Overview of 0603J2501P20BUT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603J2501P20BUT
0603J2501P20BUT CAD Models
0603J2501P20BUT Part Data Attributes
|
0603J2501P20BUT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603J2501P20BUT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.0000012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for 0603J2501P20BUT
This table gives cross-reference parts and alternative options found for 0603J2501P20BUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603J2501P20BUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A2501P20BQT | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | 0603J2501P20BUT vs 0603A2501P20BQT |
0603A2501P20BUR | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | 0603J2501P20BUT vs 0603A2501P20BUR |
0603J2501P20BUB | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | 0603J2501P20BUT vs 0603J2501P20BUB |
0603J2501P20BUR | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | 0603J2501P20BUT vs 0603J2501P20BUR |
0603F2501P20BQB | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | 0603J2501P20BUT vs 0603F2501P20BQB |