Part Details for 0603J2002P20BCB by Knowles Capacitors
Overview of 0603J2002P20BCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603J2002P20BCB
0603J2002P20BCB CAD Models
0603J2002P20BCB Part Data Attributes
|
0603J2002P20BCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603J2002P20BCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603J2002P20BCB
This table gives cross-reference parts and alternative options found for 0603J2002P20BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603J2002P20BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T229B2GCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | 0603J2002P20BCB vs C0603T229B2GCL7081 |
C0603X229B2GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J2002P20BCB vs C0603X229B2GAL3191 |
0603H2002P20BCQS02A | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Knowles Capacitors | 0603J2002P20BCB vs 0603H2002P20BCQS02A |
C0603X229B2GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J2002P20BCB vs C0603X229B2GAL3190 |
C0603COG2R2B201NTD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Eyang Technology Development Co Ltd | 0603J2002P20BCB vs C0603COG2R2B201NTD |
0603H2002P20BCTS02A | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Knowles Capacitors | 0603J2002P20BCB vs 0603H2002P20BCTS02A |
0603F2002P20BCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J2002P20BCB vs 0603F2002P20BCR |
MT18N2R2B201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | 0603J2002P20BCB vs MT18N2R2B201CT |
C0603C229B2GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J2002P20BCB vs C0603C229B2GAC7082 |
C0603T229B2GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | 0603J2002P20BCB vs C0603T229B2GBC7411 |