Part Details for 0603J1001P80CAR by Knowles Capacitors
Overview of 0603J1001P80CAR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603J1001P80CAR
0603J1001P80CAR CAD Models
0603J1001P80CAR Part Data Attributes
|
0603J1001P80CAR
Knowles Capacitors
Buy Now
|
Compare Parts:
0603J1001P80CAR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for 0603J1001P80CAR
This table gives cross-reference parts and alternative options found for 0603J1001P80CAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603J1001P80CAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X189C1GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J1001P80CAR vs C0603X189C1GAL3190 |
C0603T189C1GBL7867 | Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | 0603J1001P80CAR vs C0603T189C1GBL7867 |
C0603C189C1GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | 0603J1001P80CAR vs C0603C189C1GAC7013 |
C0603X189C1GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J1001P80CAR vs C0603X189C1GAC3191 |
0603CG1R8C101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Fenghua (HK) Electronics Ltd | 0603J1001P80CAR vs 0603CG1R8C101N |
C0603C0G101-1R8CGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0603J1001P80CAR vs C0603C0G101-1R8CGD |
C0603T189C1GCL3325 | Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | 0603J1001P80CAR vs C0603T189C1GCL3325 |
C0603COG101-1R8CN6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | VENKEL LTD | 0603J1001P80CAR vs C0603COG101-1R8CN6B |
0603A1001P80CCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603J1001P80CAR vs 0603A1001P80CCQS02A5 |
0603A1001P80CCRS02A5 | Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | 0603J1001P80CAR vs 0603A1001P80CCRS02A5 |