Part Details for 0603J0630125FXB by Knowles Capacitors
Overview of 0603J0630125FXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603J0630125FXB
0603J0630125FXB CAD Models
0603J0630125FXB Part Data Attributes
|
0603J0630125FXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603J0630125FXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603J0630125FXB
This table gives cross-reference parts and alternative options found for 0603J0630125FXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603J0630125FXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0630125FXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0630125FXB vs 0603Y0630125FXT |
0603A0630125FXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0630125FXB vs 0603A0630125FXT |
0603H0630125FXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0630125FXB vs 0603H0630125FXB |
0603J0630125FXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0630125FXB vs 0603J0630125FXR |
0603A0630125FXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0630125FXB vs 0603A0630125FXB |
0603J0630125FXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0630125FXB vs 0603J0630125FXT |
0603H0630125FXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0630125FXB vs 0603H0630125FXR |
0603F0630125FXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0630125FXB vs 0603F0630125FXT |
0603F0630125FXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0630125FXB vs 0603F0630125FXB |
0603Y0630125FXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603J0630125FXB vs 0603Y0630125FXR |