Part Details for 0603J0250471MXR by Knowles Capacitors
Overview of 0603J0250471MXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603J0250471MXR
0603J0250471MXR CAD Models
0603J0250471MXR Part Data Attributes
|
0603J0250471MXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603J0250471MXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603J0250471MXR
This table gives cross-reference parts and alternative options found for 0603J0250471MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603J0250471MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T471M3RCC7013 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | 0603J0250471MXR vs C0603T471M3RCC7013 |
C0603C471M3RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0250471MXR vs C0603C471M3RACAUTO7411 |
C0603T471M3RAL7867 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | 0603J0250471MXR vs C0603T471M3RAL7867 |
C0603T471M3RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603J0250471MXR vs C0603T471M3RCLTM |
C0603S471M3RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | 0603J0250471MXR vs C0603S471M3RAL7411 |
C0603S471M3RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0250471MXR vs C0603S471M3RAC7081 |
0603Y0250471MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603 | Syfer Technology | 0603J0250471MXR vs 0603Y0250471MXR |
C0603C471M3RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0250471MXR vs C0603C471M3RAC7081 |
C1608X7R471MFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Darfon Corporation | 0603J0250471MXR vs C1608X7R471MFTS |
C0603C471M3RACTU | Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0603J0250471MXR vs C0603C471M3RACTU |