Part Details for 0603J0160242FCR by Knowles Capacitors
Overview of 0603J0160242FCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603J0160242FCR
0603J0160242FCR CAD Models
0603J0160242FCR Part Data Attributes
|
0603J0160242FCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603J0160242FCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603J0160242FCR
This table gives cross-reference parts and alternative options found for 0603J0160242FCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603J0160242FCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T242F4GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 0603, | KEMET Corporation | 0603J0160242FCR vs C0603T242F4GBCTM |
C0603C242F4GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 0603, | KEMET Corporation | 0603J0160242FCR vs C0603C242F4GAC9028 |
C0603C242F4GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0160242FCR vs C0603C242F4GAL7081 |
C0603X242F4GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0160242FCR vs C0603X242F4GAL7411 |
C0603C242F4GACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603J0160242FCR vs C0603C242F4GACTU |
C0603T242F4GBC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 0603, | KEMET Corporation | 0603J0160242FCR vs C0603T242F4GBC |
C0603T242F4GAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 0603, | KEMET Corporation | 0603J0160242FCR vs C0603T242F4GAC7081 |
C0603X242F4GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603J0160242FCR vs C0603X242F4GACAUTO |
C0603X242F4GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0160242FCR vs C0603X242F4GAC7081 |
C0603X242F4GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0160242FCR vs C0603X242F4GALAUTO7411 |