Part Details for 0603J0100182FCT by Syfer Technology
Overview of 0603J0100182FCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603J0100182FCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603J0100182FCT-ND
|
DigiKey | CAP CER 1800PF 10V C0G/NP0 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6536 | Buy Now |
Part Details for 0603J0100182FCT
0603J0100182FCT CAD Models
0603J0100182FCT Part Data Attributes
|
0603J0100182FCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0603J0100182FCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603J0100182FCT
This table gives cross-reference parts and alternative options found for 0603J0100182FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603J0100182FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T182F8GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | 0603J0100182FCT vs C0603T182F8GAC7082 |
0603N182F100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603J0100182FCT vs 0603N182F100CG |
0603Y0100182FCR | Ceramic Capacitor, Multilayer, Ceramic, 10V, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603 | Syfer Technology | 0603J0100182FCT vs 0603Y0100182FCR |
C0603X182F8GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0100182FCT vs C0603X182F8GAL7082 |
C0603T182F8GACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | 0603J0100182FCT vs C0603T182F8GACTM |
C0603X182F8GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0100182FCT vs C0603X182F8GALAUTO7411 |
C0603C182F8GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0100182FCT vs C0603C182F8GACAUTO3190 |
C0603C182F8GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0100182FCT vs C0603C182F8GAC7082 |
C0603C182F8GACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603J0100182FCT vs C0603C182F8GACTU |
C0603C182F8GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | 0603J0100182FCT vs C0603C182F8GAC7411 |