Part Details for 0603J0100182FCT by Knowles Capacitors
Overview of 0603J0100182FCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603J0100182FCT
0603J0100182FCT CAD Models
0603J0100182FCT Part Data Attributes
|
0603J0100182FCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603J0100182FCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603J0100182FCT
This table gives cross-reference parts and alternative options found for 0603J0100182FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603J0100182FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N182F100CR | CAPACITOR, CERAMIC, MULTILAYER, 10V, C0G, 0.0018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603J0100182FCT vs 0603N182F100CR |
C0603X182F8GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0100182FCT vs C0603X182F8GAL7081 |
C0603T182F8GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | 0603J0100182FCT vs C0603T182F8GCCTM |
CALC0603N100A182F-T4 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 0603J0100182FCT vs CALC0603N100A182F-T4 |
C0603X182F8GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | 0603J0100182FCT vs C0603X182F8GALAUTO |
C0603T182F8GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | 0603J0100182FCT vs C0603T182F8GAC7411 |
C0603X182F8GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0100182FCT vs C0603X182F8GAL3191 |
C0603X182F8GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603J0100182FCT vs C0603X182F8GAL3190 |
C0603T182F8GBC7082 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | 0603J0100182FCT vs C0603T182F8GBC7082 |
C0603T182F8GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0603, | KEMET Corporation | 0603J0100182FCT vs C0603T182F8GAC7082 |