Part Details for 0603HP-R27XHSW by Coilcraft Inc
Overview of 0603HP-R27XHSW by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-10NXJLW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-15NXGLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-18NXJLW | Coilcraft Inc | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Part Details for 0603HP-R27XHSW
0603HP-R27XHSW CAD Models
0603HP-R27XHSW Part Data Attributes
|
0603HP-R27XHSW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603HP-R27XHSW
Coilcraft Inc
General Purpose Inductor, 0.27uH, 3%, Ceramic-Core, 0704,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.25 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.94 mm | |
Package Length | 1.75 mm | |
Package Style | SMT | |
Package Width | 1.09 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 1050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |
Alternate Parts for 0603HP-R27XHSW
This table gives cross-reference parts and alternative options found for 0603HP-R27XHSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603HP-R27XHSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603HP-R27XHLW | General Purpose Inductor, 0.27uH, 3%, Ceramic-Core, 0704, | Coilcraft Inc | 0603HP-R27XHSW vs 0603HP-R27XHLW |
0603HP-R27XHRU | General Purpose Inductor, | Coilcraft Inc | 0603HP-R27XHSW vs 0603HP-R27XHRU |
0603HP-R27XHRW | General Purpose Inductor, | Coilcraft Inc | 0603HP-R27XHSW vs 0603HP-R27XHRW |
0603HP-R27XHEW | General Purpose Inductor, 0.27uH, 3%, Ceramic-Core, 0704, | Coilcraft Inc | 0603HP-R27XHSW vs 0603HP-R27XHEW |
0603HP-R27XHSU | General Purpose Inductor, 0.27uH, 3%, Ceramic-Core, 0704, | Coilcraft Inc | 0603HP-R27XHSW vs 0603HP-R27XHSU |
0603HP-R27XHLU | General Purpose Inductor, 0.27uH, 3%, Ceramic-Core, 0704, | Coilcraft Inc | 0603HP-R27XHSW vs 0603HP-R27XHLU |
NIN-ZJR27HTR260F | General Purpose Inductor, | NIC Components Corp | 0603HP-R27XHSW vs NIN-ZJR27HTR260F |
0603HP-R27XHTW | General Purpose Inductor, 0.27uH, 3%, Ceramic-Core, 0704, | Coilcraft Inc | 0603HP-R27XHSW vs 0603HP-R27XHTW |
0603HP-R27XHEU | General Purpose Inductor, 0.27uH, 3%, Ceramic-Core, 0704, | Coilcraft Inc | 0603HP-R27XHSW vs 0603HP-R27XHEU |