Part Details for 0603HC-3N6XJLU by Coilcraft Inc
Overview of 0603HC-3N6XJLU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HC-3N6XJLU | Coilcraft Inc | General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HC-10NXJBW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0603HC-12NXJLW | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Part Details for 0603HC-3N6XJLU
0603HC-3N6XJLU CAD Models
0603HC-3N6XJLU Part Data Attributes
|
0603HC-3N6XJLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603HC-3N6XJLU
Coilcraft Inc
General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 5900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603HC-3N6XJLU
This table gives cross-reference parts and alternative options found for 0603HC-3N6XJLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603HC-3N6XJLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL03JTH3N6 | General Purpose Inductor, 0.0036uH, 5%, Ceramic-Core, 0704, | Viking Tech Corp | 0603HC-3N6XJLU vs WL03JTH3N6 |
0603HC-3N6XJBB | General Purpose Inductor, 0.0036uH, 5%, 1 Element, SMD | Coilcraft Inc | 0603HC-3N6XJLU vs 0603HC-3N6XJBB |
0603HC-3N6XJTU | General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 0603HC-3N6XJLU vs 0603HC-3N6XJTU |
0603HC-3N6XJEW | General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603HC-3N6XJLU vs 0603HC-3N6XJEW |
HC0603-3N6J-N | General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | YAGEO Corporation | 0603HC-3N6XJLU vs HC0603-3N6J-N |
0603HC-3N6XJRU | General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | 0603HC-3N6XJLU vs 0603HC-3N6XJRU |
0603HC-3N6XJRW | General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | 0603HC-3N6XJLU vs 0603HC-3N6XJRW |
0603HC-3N6XJTW | General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 0603HC-3N6XJLU vs 0603HC-3N6XJTW |
0603HC-3N6XJEU | General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603HC-3N6XJLU vs 0603HC-3N6XJEU |