Part Details for 0603H5000222KXR by Knowles Capacitors
Overview of 0603H5000222KXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603H5000222KXR
0603H5000222KXR CAD Models
0603H5000222KXR Part Data Attributes
|
0603H5000222KXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603H5000222KXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603H5000222KXR
This table gives cross-reference parts and alternative options found for 0603H5000222KXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603H5000222KXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C222KCRAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H5000222KXR vs C0603C222KCRAL7411 |
C0603C222KCRAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H5000222KXR vs C0603C222KCRAC3190 |
C0603C222KCRAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H5000222KXR vs C0603C222KCRAL7081 |
C0603X222KCRAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H5000222KXR vs C0603X222KCRAL7411 |
C0603W222KCRAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H5000222KXR vs C0603W222KCRAL |
C0603W222KCRACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H5000222KXR vs C0603W222KCRACAUTO7411 |
0603H5000222KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603H5000222KXR vs 0603H5000222KXT |
C0603W222KCRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H5000222KXR vs C0603W222KCRACAUTO |
C0603V222KCRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H5000222KXR vs C0603V222KCRALTM |
C0603X222KCRACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H5000222KXR vs C0603X222KCRACTU |