Part Details for 0603H0503P90HCT by Knowles Capacitors
Overview of 0603H0503P90HCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603H0503P90HCT
0603H0503P90HCT CAD Models
0603H0503P90HCT Part Data Attributes
|
0603H0503P90HCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603H0503P90HCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2821% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.2821% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603H0503P90HCT
This table gives cross-reference parts and alternative options found for 0603H0503P90HCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603H0503P90HCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1885C1H3R9WA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | 0603H0503P90HCT vs GRM1885C1H3R9WA01C |
CL10C3R9AB8GNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | 0603H0503P90HCT vs CL10C3R9AB8GNNC |
RF18N3R9A500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | 0603H0503P90HCT vs RF18N3R9A500CT |
CL10C3R9AB8ANB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | 0603H0503P90HCT vs CL10C3R9AB8ANB |
CL10C3R9AB8GNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | 0603H0503P90HCT vs CL10C3R9AB8GNNS |
CL10C3R9AB8ANP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | 0603H0503P90HCT vs CL10C3R9AB8ANP |
CL10C3R9AB8ANNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | 0603H0503P90HCT vs CL10C3R9AB8ANNS |
CL10C3R9AB8GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | 0603H0503P90HCT vs CL10C3R9AB8GNNP |
CL10C3R9AB8NNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | 0603H0503P90HCT vs CL10C3R9AB8NNNC |
CL10C3R9AB8ANE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | 0603H0503P90HCT vs CL10C3R9AB8ANE |