Part Details for 0603H0500R47DFR by Knowles Capacitors
Overview of 0603H0500R47DFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603H0500R47DFR
0603H0500R47DFR CAD Models
0603H0500R47DFR Part Data Attributes
|
0603H0500R47DFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603H0500R47DFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603H0500R47DFR
This table gives cross-reference parts and alternative options found for 0603H0500R47DFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603H0500R47DFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500R47DCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603H0500R47DFR vs 0603Y0500R47DCT |
NMC0603NPOR47D50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 106.383% +Tol, 106.383% -Tol, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 0603H0500R47DFR vs NMC0603NPOR47D50TRPLPF |
223886778477 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603H0500R47DFR vs 223886778477 |
0603Y0500R47DAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603H0500R47DFR vs 0603Y0500R47DAT |
0603F0500R47DFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603H0500R47DFR vs 0603F0500R47DFR |
0603J0500R47DAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603H0500R47DFR vs 0603J0500R47DAT |
0603CG478D9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 0603H0500R47DFR vs 0603CG478D9BB0 |
223886718477 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603H0500R47DFR vs 223886718477 |
06032050P470DCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603H0500R47DFR vs 06032050P470DCB |
06032050P470DCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603H0500R47DFR vs 06032050P470DCR |