Part Details for 0603G0R2A201GT by Capax Technologies Inc
Overview of 0603G0R2A201GT by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603G0R2A201GT
0603G0R2A201GT CAD Models
0603G0R2A201GT Part Data Attributes
|
0603G0R2A201GT
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0603G0R2A201GT
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e4 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603G0R2A201GT
This table gives cross-reference parts and alternative options found for 0603G0R2A201GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603G0R2A201GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603U0R2A201SNT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Capax Technologies Inc | 0603G0R2A201GT vs 0603U0R2A201SNT |
0603G0R2A201GT-B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Capax Technologies Inc | 0603G0R2A201GT vs 0603G0R2A201GT-B |
0603G0R2A201ST-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Capax Technologies Inc | 0603G0R2A201GT vs 0603G0R2A201ST-A |
201R14CR20AV4Y | Ceramic Capacitor, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Johanson Technology Inc | 0603G0R2A201GT vs 201R14CR20AV4Y |
201R14C0R2AV4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Johanson Technology Inc | 0603G0R2A201GT vs 201R14C0R2AV4R |
0603U0R2A201ST-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Capax Technologies Inc | 0603G0R2A201GT vs 0603U0R2A201ST-C |
0603U0R2A201SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Capax Technologies Inc | 0603G0R2A201GT vs 0603U0R2A201SNT-A |
0603U0R2A201ST-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Capax Technologies Inc | 0603G0R2A201GT vs 0603U0R2A201ST-A |
201R14C0R2AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Johanson Technology Inc | 0603G0R2A201GT vs 201R14C0R2AV4Y |
0603U0R2A201SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Capax Technologies Inc | 0603G0R2A201GT vs 0603U0R2A201SNT-B |