Part Details for 0603F8K00335GXR by Knowles Capacitors
Overview of 0603F8K00335GXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603F8K00335GXR
0603F8K00335GXR CAD Models
0603F8K00335GXR Part Data Attributes
|
0603F8K00335GXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603F8K00335GXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 8000 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603F8K00335GXR
This table gives cross-reference parts and alternative options found for 0603F8K00335GXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F8K00335GXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A8K00335GXR | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F8K00335GXR vs 0603A8K00335GXR |
0603H8K00335GXB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F8K00335GXR vs 0603H8K00335GXB |
0603J8K00335GXT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F8K00335GXR vs 0603J8K00335GXT |
0603A8K00335GXB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F8K00335GXR vs 0603A8K00335GXB |
0603J8K00335GXR | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F8K00335GXR vs 0603J8K00335GXR |
0603Y8K00335GXT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F8K00335GXR vs 0603Y8K00335GXT |
0603J8K00335GXB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F8K00335GXR vs 0603J8K00335GXB |
0603F8K00335GXB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F8K00335GXR vs 0603F8K00335GXB |
0603Y8K00335GXB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F8K00335GXR vs 0603Y8K00335GXB |
0603F8K00335GXT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F8K00335GXR vs 0603F8K00335GXT |