Part Details for 0603F2503P44BCC by Knowles Capacitors
Overview of 0603F2503P44BCC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603F2503P44BCC
0603F2503P44BCC CAD Models
0603F2503P44BCC Part Data Attributes
|
0603F2503P44BCC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603F2503P44BCC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.907% +Tol, 2.907% -Tol, C0G, -/+30ppm/Cel TC, 0.00000344uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00000344 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.907% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 2.907% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603F2503P44BCC
This table gives cross-reference parts and alternative options found for 0603F2503P44BCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F2503P44BCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J2503P44BCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.907% +Tol, 2.907% -Tol, C0G, -/+30ppm/Cel TC, 0.00000344uF, 0603, | Knowles Capacitors | 0603F2503P44BCC vs 0603J2503P44BCB |
0603Y2503P44BCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.907% +Tol, 2.907% -Tol, C0G, -/+30ppm/Cel TC, 0.00000344uF, 0603, | Knowles Capacitors | 0603F2503P44BCC vs 0603Y2503P44BCT |
0603F2503P44BCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.907% +Tol, 2.907% -Tol, C0G, -/+30ppm/Cel TC, 0.00000344uF, 0603, | Knowles Capacitors | 0603F2503P44BCC vs 0603F2503P44BCT |
0603F2503P44BCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.907% +Tol, 2.907% -Tol, C0G, -/+30ppm/Cel TC, 0.00000344uF, 0603, | Knowles Capacitors | 0603F2503P44BCC vs 0603F2503P44BCB |
0603J2503P44BCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.907% +Tol, 2.907% -Tol, C0G, -/+30ppm/Cel TC, 0.00000344uF, 0603, | Knowles Capacitors | 0603F2503P44BCC vs 0603J2503P44BCC |
0603Y2503P44BCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.907% +Tol, 2.907% -Tol, C0G, -/+30ppm/Cel TC, 0.00000344uF, 0603, | Knowles Capacitors | 0603F2503P44BCC vs 0603Y2503P44BCC |
0603A2503P44BCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.907% +Tol, 2.907% -Tol, C0G, -/+30ppm/Cel TC, 0.00000344uF, 0603, | Knowles Capacitors | 0603F2503P44BCC vs 0603A2503P44BCT |
0603Y2503P44BCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.907% +Tol, 2.907% -Tol, C0G, -/+30ppm/Cel TC, 0.00000344uF, 0603, | Knowles Capacitors | 0603F2503P44BCC vs 0603Y2503P44BCB |
0603J2503P44BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.907% +Tol, 2.907% -Tol, C0G, -/+30ppm/Cel TC, 0.00000344uF, 0603, | Knowles Capacitors | 0603F2503P44BCC vs 0603J2503P44BCR |
0603F2503P44BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.907% +Tol, 2.907% -Tol, C0G, -/+30ppm/Cel TC, 0.00000344uF, 0603, | Knowles Capacitors | 0603F2503P44BCC vs 0603F2503P44BCR |