Part Details for 0603F2501P20BCB by Knowles Capacitors
Overview of 0603F2501P20BCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603F2501P20BCB
0603F2501P20BCB CAD Models
0603F2501P20BCB Part Data Attributes
|
0603F2501P20BCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603F2501P20BCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603F2501P20BCB
This table gives cross-reference parts and alternative options found for 0603F2501P20BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F2501P20BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN251-1R2BNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | VENKEL LTD | 0603F2501P20BCB vs C0603HQN251-1R2BNP |
C0603C129BAGAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F2501P20BCB vs C0603C129BAGAL7081 |
C0603C129BAGACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F2501P20BCB vs C0603C129BAGACAUTO3190 |
C0603T129BAGAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603F2501P20BCB vs C0603T129BAGAC7411 |
MCRF03BTN2511R2 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603F2501P20BCB vs MCRF03BTN2511R2 |
0603A2501P20BCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | 0603F2501P20BCB vs 0603A2501P20BCB |
251R14S1R2BG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0603F2501P20BCB vs 251R14S1R2BG4T |
C0603C129BAGAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F2501P20BCB vs C0603C129BAGAL7082 |
C0603C129BAGAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F2501P20BCB vs C0603C129BAGAC7411 |
0603F2501P2BCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F2501P20BCB vs 0603F2501P2BCB |