Part Details for 0603F2000471KXBS02A by Knowles Capacitors
Overview of 0603F2000471KXBS02A by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603F2000471KXBS02A
0603F2000471KXBS02A CAD Models
0603F2000471KXBS02A Part Data Attributes
|
0603F2000471KXBS02A
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603F2000471KXBS02A
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603F2000471KXBS02A
This table gives cross-reference parts and alternative options found for 0603F2000471KXBS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F2000471KXBS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X471K2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603F2000471KXBS02A vs C0603X471K2RAL |
C0603S471K2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603 | KEMET Corporation | 0603F2000471KXBS02A vs C0603S471K2RACAUTO |
C0603X471K2RACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F2000471KXBS02A vs C0603X471K2RACAUTO3191 |
C0603T471K2RCL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603F2000471KXBS02A vs C0603T471K2RCL |
C0603Y471K2RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F2000471KXBS02A vs C0603Y471K2RAL7081 |
0603Y2000471KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603F2000471KXBS02A vs 0603Y2000471KET |
C0603X471K2RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F2000471KXBS02A vs C0603X471K2RAC7082 |
C0603X471K2RAC3325 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | 0603F2000471KXBS02A vs C0603X471K2RAC3325 |
C0603T471K2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603F2000471KXBS02A vs C0603T471K2RAC |
C0603X471K2RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F2000471KXBS02A vs C0603X471K2RAL7081 |