Part Details for 0603F1008P20BCBS02A5 by Knowles Capacitors
Overview of 0603F1008P20BCBS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603F1008P20BCBS02A5
0603F1008P20BCBS02A5 CAD Models
0603F1008P20BCBS02A5 Part Data Attributes
|
0603F1008P20BCBS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603F1008P20BCBS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603F1008P20BCBS02A5
This table gives cross-reference parts and alternative options found for 0603F1008P20BCBS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F1008P20BCBS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y1008P20BCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603 | Syfer Technology | 0603F1008P20BCBS02A5 vs 0603Y1008P20BCR |
0603J1008P20BAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | 0603F1008P20BCBS02A5 vs 0603J1008P20BAR |
GUQ10CG8R2B100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603F1008P20BCBS02A5 vs GUQ10CG8R2B100NTD |
0603H1008P20BQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F1008P20BCBS02A5 vs 0603H1008P20BQT |
0603H1008P2BCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F1008P20BCBS02A5 vs 0603H1008P2BCB |
0603A1008P20BCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | 0603F1008P20BCBS02A5 vs 0603A1008P20BCBS02A5 |
C0603C0G101-8R2BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0603F1008P20BCBS02A5 vs C0603C0G101-8R2BPP |
0603F1008P20BCRS02A | Ceramic Capacitor, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | 0603F1008P20BCBS02A5 vs 0603F1008P20BCRS02A |
0603Y1008P20BQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603F1008P20BCBS02A5 vs 0603Y1008P20BQB |
C0603COG101-8R2BP6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | VENKEL LTD | 0603F1008P20BCBS02A5 vs C0603COG101-8R2BP6R |