Part Details for 0603F0500181JXB by Knowles Capacitors
Overview of 0603F0500181JXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603F0500181JXB
0603F0500181JXB CAD Models
0603F0500181JXB Part Data Attributes
|
0603F0500181JXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603F0500181JXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603F0500181JXB
This table gives cross-reference parts and alternative options found for 0603F0500181JXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F0500181JXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603J0500181JXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603F0500181JXB vs 0603J0500181JXT |
C0603C181J5RAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603F0500181JXB vs C0603C181J5RAC3191 |
C0603S181J5RAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603F0500181JXB vs C0603S181J5RAC3191 |
C0603T181J5RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP | 0603F0500181JXB vs C0603T181J5RBL |
SCM10B181JBNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | 0603F0500181JXB vs SCM10B181JBNI |
0603B181J500CR | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603F0500181JXB vs 0603B181J500CR |
C0603S181J5RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603F0500181JXB vs C0603S181J5RACAUTO7411 |
0603Y0500181JXC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | 0603F0500181JXB vs 0603Y0500181JXC |
0603H0500181JXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP | 0603F0500181JXB vs 0603H0500181JXT |
C0603T181J5RBL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603F0500181JXB vs C0603T181J5RBL7082 |