Part Details for 0603F0100181FCR by Knowles Capacitors
Overview of 0603F0100181FCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603F0100181FCR
0603F0100181FCR CAD Models
0603F0100181FCR Part Data Attributes
|
0603F0100181FCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603F0100181FCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603F0100181FCR
This table gives cross-reference parts and alternative options found for 0603F0100181FCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F0100181FCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T181F8GAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603F0100181FCR vs C0603T181F8GAC |
C0603C181F8GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F0100181FCR vs C0603C181F8GAC3190 |
C0603C181F8GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F0100181FCR vs C0603C181F8GAL7081 |
C0603C181F8GACTM | CAPACITOR, CERAMIC, MULTILAYER, 10V, C0G, 0.00018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603F0100181FCR vs C0603C181F8GACTM |
C0603C181F8GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F0100181FCR vs C0603C181F8GAL7082 |
C0603C181F8GACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603F0100181FCR vs C0603C181F8GACAUTO3191 |
0603H0100181FCR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F0100181FCR vs 0603H0100181FCR |
0603F0100181FCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F0100181FCR vs 0603F0100181FCT |
C0603T181F8GCC9028 | Ceramic Capacitor, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | KEMET Corporation | 0603F0100181FCR vs C0603T181F8GCC9028 |
C0603T181F8GBC7040 | Ceramic Capacitor, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | KEMET Corporation | 0603F0100181FCR vs C0603T181F8GBC7040 |