Part Details for 0603CT-10NXJEU by Coilcraft Inc
Overview of 0603CT-10NXJEU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CT-11NXGLW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0603CT-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0603CT-1N0XJLW | Coilcraft Inc | General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 |
Part Details for 0603CT-10NXJEU
0603CT-10NXJEU CAD Models
0603CT-10NXJEU Part Data Attributes
|
0603CT-10NXJEU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CT-10NXJEU
Coilcraft Inc
General Purpose Inductor, 0.01uH, 5%, Ceramic-Core, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.84 mm | |
Packing Method | TR | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 3950 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CT-10NXJEU
This table gives cross-reference parts and alternative options found for 0603CT-10NXJEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CT-10NXJEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CT-10NXJRW | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | 0603CT-10NXJEU vs 0603CT-10NXJRW |
0603CT-10NXJEW | General Purpose Inductor, 0.01uH, 5%, Ceramic-Core, 0603, | Coilcraft Inc | 0603CT-10NXJEU vs 0603CT-10NXJEW |
0603CT-10NXJLW | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603CT-10NXJEU vs 0603CT-10NXJLW |
0603CT-10NXJRU | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | 0603CT-10NXJEU vs 0603CT-10NXJRU |
0603CT-10NXJLU | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603CT-10NXJEU vs 0603CT-10NXJLU |
0603CT-10NXJTW | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603CT-10NXJEU vs 0603CT-10NXJTW |
0603CT-10NXJSU | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603CT-10NXJEU vs 0603CT-10NXJSU |
BWCT0016090610NJ00 | General Purpose Inductor, | Chilisin Electronics Corp | 0603CT-10NXJEU vs BWCT0016090610NJ00 |