Part Details for 0603CS-R11XGBU by Coilcraft Inc
Overview of 0603CS-R11XGBU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R11XGBU | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
Part Details for 0603CS-R11XGBU
0603CS-R11XGBU CAD Models
0603CS-R11XGBU Part Data Attributes
|
0603CS-R11XGBU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R11XGBU
Coilcraft Inc
General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.61 Ω | |
Inductance-Nom (L) | 0.11 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | 0603CS | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1350 MHz | |
Series | 0603CS | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for 0603CS-R11XGBU
This table gives cross-reference parts and alternative options found for 0603CS-R11XGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R11XGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCN0603T-R11G-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | 0603CS-R11XGBU vs LCN0603T-R11G-S |
0603111G | API Delevan | Check for Price | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, | 0603CS-R11XGBU vs 0603111G |
LLQ1608-FR11G | TOKO Inc | Check for Price | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | 0603CS-R11XGBU vs LLQ1608-FR11G |
WL03GTR11 | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | 0603CS-R11XGBU vs WL03GTR11 |
36501JR11GTDG | TE Connectivity | Check for Price | 1 ELEMENT, 0.11uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | 0603CS-R11XGBU vs 36501JR11GTDG |
36501JR11GTE | TE Connectivity | Check for Price | 1 ELEMENT, 0.11uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | 0603CS-R11XGBU vs 36501JR11GTE |
0603CS-R11XGBW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | 0603CS-R11XGBU vs 0603CS-R11XGBW |
WL03GTR11 | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.11uH, 2%, Ceramic-Core, 0704, | 0603CS-R11XGBU vs WL03GTR11 |