-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R10XGLW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-R10XGLW
|
Mouser Electronics | RF Inductors - SMD 0603 100nH Unshld 2% 400mA 580mOhms AECQ RoHS: Compliant | 0 |
|
$0.6200 / $1.3000 | Order Now |
|
Bristol Electronics | 3984 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1750 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1440 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1400 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1172 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 284 |
|
$0.1995 / $0.6650 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 227 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 91 |
|
$0.3900 / $0.5850 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 8456 |
|
$0.2600 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603CS-R10XGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R10XGLW
Coilcraft Inc
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for 0603CS-R10XGLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R10XGLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-R10XGRW | General Purpose Inductor, 0.001uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-R10XGLW vs 0603CS-R10XGRW |
0603CS-R10XGSU | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | 0603CS-R10XGLW vs 0603CS-R10XGSU |
0603CS-R10XGLU | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603CS-R10XGLW vs 0603CS-R10XGLU |
0603CS-R10XGSW | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | Coilcraft Inc | 0603CS-R10XGLW vs 0603CS-R10XGSW |
0603CS-R10XGEW | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603CS-R10XGLW vs 0603CS-R10XGEW |