0603CS-R10XGBD
Coilcraft Inc
Description: General Purpose Inductor, 0.1uH, 2%, 1 Element, SMD

Overview of 0603CS-R10XGBD by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
0603CS-5N6XJAW Coilcraft Inc 0603CS (1608) Ceramic Chip Inductors
0603CS-R47XGLU Coilcraft Inc 0603CS (1608) Ceramic Chip Inductors
0603CS-11NXGBW Coilcraft Inc General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP

CAD Models for 0603CS-R10XGBD by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603CS-R10XGBD by Coilcraft Inc

0603CS-R10XGBD
Coilcraft Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Package Description
0704
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0704
DC Resistance
0.58 Ω
Inductance-Nom (L)
0.1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.02 mm
Package Length
1.8 mm
Package Style
SMT
Package Width
1.12 mm
Quality Factor-Min (at L-nom)
34
Rated Current-Max
0.4 A
Self Resonance Frequency
1400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
150 MHz
Tolerance
2%
Want to compare parts?
  1. 0603CS-R10XGBD
    Coilcraft Inc
    General Purpose Inductor, 0.1uH, 2%, 1 Element, SMD
    VS

Alternate Parts for 0603CS-R10XGBD

This table gives cross-reference parts and alternative options found for 0603CS-R10XGBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R10XGBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603CS-R10XGBU General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP Coilcraft Inc 0603CS-R10XGBD vs 0603CS-R10XGBU
LCN0603T-R10G-N General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 YAGEO Corporation 0603CS-R10XGBD vs LCN0603T-R10G-N
36501JR10GTE 1 ELEMENT, 0.1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 TE Connectivity 0603CS-R10XGBD vs 36501JR10GTE
36501JR10GTDG 1 ELEMENT, 0.1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 TE Connectivity 0603CS-R10XGBD vs 36501JR10GTDG
CT0603CSF-R10G General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Central Technologies 0603CS-R10XGBD vs CT0603CSF-R10G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603CS-R10XGBD by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603CS-R10XGBD by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0603CS-R10XGBD would you like to use for your alert(s)?
  • Please alert me when 0603CS-R10XGBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603CS-R10XGBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603CS-R10XGBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603CS-R10XGBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603CS-R10XGBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603CS-R10XGBD by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: