Part Details for 0603CS-390EJTS by Delta Electronics Inc
Overview of 0603CS-390EJTS by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603CS-390EJTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603CS-390EJTS-ND
|
DigiKey | FIXED IND 39NH 600MA 250MOHM SMD Min Qty: 20000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0761 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0728 | Buy Now |
Part Details for 0603CS-390EJTS
0603CS-390EJTS CAD Models
0603CS-390EJTS Part Data Attributes
|
0603CS-390EJTS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-390EJTS
Delta Electronics Inc
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-390EJTS
This table gives cross-reference parts and alternative options found for 0603CS-390EJTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-390EJTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC039JGT | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | 0603CS-390EJTS vs FHW0603UC039JGT |
SMDCHGR0603-39NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | 0603CS-390EJTS vs SMDCHGR0603-39NJ |
CI0603-39NJ | 1 ELEMENT, 0.039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | 0603CS-390EJTS vs CI0603-39NJ |
KQ0603TD39NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | 0603CS-390EJTS vs KQ0603TD39NJ |
FHW0603UC039JGB | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | 0603CS-390EJTS vs FHW0603UC039JGB |
KQ0603LBK39NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-390EJTS vs KQ0603LBK39NJ |
LLQ1608-A39NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0603CS-390EJTS vs LLQ1608-A39NJ |
CI0603-R039-JBQ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | 0603CS-390EJTS vs CI0603-R039-JBQ |
0603CS-39NXJBC | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | 0603CS-390EJTS vs 0603CS-39NXJBC |
KQ0603LTE39NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-390EJTS vs KQ0603LTE39NJ |