Part Details for 0603CS-27NXJBC by Coilcraft Inc
Overview of 0603CS-27NXJBC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603CS-27NXJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2825 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.027 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 5391 |
|
$0.0780 / $0.1800 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.027 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1464 |
|
$0.5600 / $1.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1800 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 0603CS-27NXJBC
0603CS-27NXJBC CAD Models
0603CS-27NXJBC Part Data Attributes
|
0603CS-27NXJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-27NXJBC
Coilcraft Inc
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-27NXJBC
This table gives cross-reference parts and alternative options found for 0603CS-27NXJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-27NXJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CI0603-R027-JTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 0603CS-27NXJBC vs CI0603-R027-JTQ |
KQ060327NJ | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, | 0603CS-27NXJBC vs KQ060327NJ |
KQ0603TD27NJ | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | 0603CS-27NXJBC vs KQ0603TD27NJ |
KQ0603LBK27NJ | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 0603CS-27NXJBC vs KQ0603LBK27NJ |
RL-7700-2C-27NJ | Renco Electronics Inc | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | 0603CS-27NXJBC vs RL-7700-2C-27NJ |
SMDCHGR0603-27NJ | 3L Electronic Corporation | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 0603CS-27NXJBC vs SMDCHGR0603-27NJ |
0603R-27NJG | API Delevan | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, | 0603CS-27NXJBC vs 0603R-27NJG |
0603CS-270EJTS | Delta Electronics Inc | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 0603CS-27NXJBC vs 0603CS-270EJTS |
KQ0603LTD27NJ | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 0603CS-27NXJBC vs KQ0603LTD27NJ |
0603WL270JB | American Technical Ceramics Corp | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | 0603CS-27NXJBC vs 0603WL270JB |